- N° de stock RS:
- 206-4888
- Référence fabricant:
- 53028
- Fabricant:
- Rocol
Produit discontinué
- N° de stock RS:
- 206-4888
- Référence fabricant:
- 53028
- Fabricant:
- Rocol
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- GB
Détails du produit
The ROCOL RTD® Compound is a soft paste for use in reaming, tapping and drilling and other metal cutting operations. RTD® Compound is suitable for all metals including hardened steels, nimonics and titanium's. Containing extreme pressure additives, RTD® Compound significantly reduces friction giving superb cutting performance.
Extends tool life
Improves surface finish
Allows increases removal rates
Reduces production costs
Improves surface finish
Allows increases removal rates
Reduces production costs
Spécifications
Attribut | Valeur |
---|---|
Trade Name | RTD Compound |
Package Type | Tin |
Package Size | 18 kg |
Product Category | Lubricant |
- N° de stock RS:
- 206-4888
- Référence fabricant:
- 53028
- Fabricant:
- Rocol