- N° de stock RS:
- 331-345
- Référence fabricant:
- CT132M80/5-1.5/1
- Fabricant:
- HOBUT
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 331-345
- Référence fabricant:
- CT132M80/5-1.5/1
- Fabricant:
- HOBUT
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
Compact Busbar/ Base Mounting Current Transformers - Series 13
A range of compact moulded case current transformers suitable for primary currents from 40A to 300A with built in sealable terminal covers. For transforming various primary currents into 5A standard secondary using up to 20mm diameter cables.
DIN rail mounting clip supplied
Built in sealable terminal covers
Mounting feet supplied
Narrow width: 45mm
Dimensions: H65 x W45 x D30mm
21mm aperture
Conforms to IEC185, BS 7626, BSEN 60044-1and IEC 60044-1
Rated system voltage: 0.72/3kV
Ambient temperature range: -30 to 85°C
Continuous current: 1.2 x rated current
Built in sealable terminal covers
Mounting feet supplied
Narrow width: 45mm
Dimensions: H65 x W45 x D30mm
21mm aperture
Conforms to IEC185, BS 7626, BSEN 60044-1and IEC 60044-1
Rated system voltage: 0.72/3kV
Ambient temperature range: -30 to 85°C
Continuous current: 1.2 x rated current
Current Transformers
Spécifications
Attribut | Valeur |
---|---|
Current Ratio | 80:5 |
Bore Size | 21mm |
Series | CT132 |
Transformer Type | DIN Rail Mounted |
Input Current | 80A |
Output Current | 5 A |
Overall Height | 65mm |
Overall Width | 45mm |
Overall Depth | 30mm |
Minimum Temperature | -30°C |
Maximum Temperature | +85°C |
Mounting Type | DIN Rail Mounted |