- N° de stock RS:
- 200-3824
- Référence fabricant:
- LKSR 15-NP KIT 3P
- Fabricant:
- LEM
Produit discontinué
- N° de stock RS:
- 200-3824
- Référence fabricant:
- LKSR 15-NP KIT 3P
- Fabricant:
- LEM
Documentation technique
Législations et de normes
Détails du produit
The LEM LKSR series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It is widely use in solar inverter, power sources, AC variable speed and servo motor drives.
Unipolar supply voltage
Closed loop multi range current transducer
Voltage output
Compact design for PCB mounting
Closed loop multi range current transducer
Voltage output
Compact design for PCB mounting
Spécifications
Attribut | Valeur |
---|---|
Current Ratio | 20:1 |
Series | LKSR |
Sensor Technology | Closed Loop |
Supply Voltage | +5 V |
Input Current | 20A |
- N° de stock RS:
- 200-3824
- Référence fabricant:
- LKSR 15-NP KIT 3P
- Fabricant:
- LEM