- N° de stock RS:
- 922-3271
- Référence fabricant:
- XTR105U
- Fabricant:
- Texas Instruments
En cours d'approvisionnement - expédition le 13/01/2026, livraison sous 4 jour(s)
Ajouté
Prix L'unité (dans un tube de 50)
12,103 €
(TVA exclue)
14,645 €
(TVA incluse)
Unité | Prix par unité | le tube* |
50 + | 12,103 € | 605,15 € |
*prix conseillé |
- N° de stock RS:
- 922-3271
- Référence fabricant:
- XTR105U
- Fabricant:
- Texas Instruments
Législations et de normes
Détails du produit
RTD Sensor Current Transmitter, Texas Instruments
The Texas Instruments XTR105 is a monolithic 4-20mA, 2-wire current transmitter with two precision current sources. It provides complete current excitation for platinum RTD temperature sensors and bridges, instrumentation amplifiers, and current output circuitry on a single integrated circuit.
LOW UNADJUSTED ERROR
TWO PRECISION CURRENT SOURCES: 800 μA each
LINEARIZATION
2-OR 3-WIRE RTD OPERATION
LOW OFFSET DRIFT: 0.4 μV/°C
LOW OUTPUT CURRENT NOISE: 30NAPP
HIGH PSR: 110dB minimum
HIGH CMR: 86dB minimum
WIDE SUPPLY RANGE: 7.5V to 36V
DIP-14 AND SO-14 PACKAGES
TWO PRECISION CURRENT SOURCES: 800 μA each
LINEARIZATION
2-OR 3-WIRE RTD OPERATION
LOW OFFSET DRIFT: 0.4 μV/°C
LOW OUTPUT CURRENT NOISE: 30NAPP
HIGH PSR: 110dB minimum
HIGH CMR: 86dB minimum
WIDE SUPPLY RANGE: 7.5V to 36V
DIP-14 AND SO-14 PACKAGES
Sensor Interfaces, Texas Instruments
Spécifications
Attribut | Valeur |
---|---|
Output Current | 4 → 20 mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Dimensions | 8.65 x 3.91 x 1.58mm |
Height | 1.58mm |
Length | 8.65mm |
Maximum Loop Supply Voltage | 36V |
Width | 3.91mm |
Maximum Operating Supply Voltage | 36 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Loop Supply Voltage | 7.5V |