- N° de stock RS:
- 173-6395
- Référence fabricant:
- XRCTD37M400FXQ50R0
- Fabricant:
- Murata
Produit discontinué
- N° de stock RS:
- 173-6395
- Référence fabricant:
- XRCTD37M400FXQ50R0
- Fabricant:
- Murata
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
Based on Murata's excellent package technology and high grade quartz crystal elements, achieving small size and high accuracy crystal unit.
The series is available in the applications to be necessary for high accuracy frequency.
The crystal unit is extremerly small size (1210), and contribute to reduction in mounting area.
Lead free
The crystal unit is extremerly small size (1210), and contribute to reduction in mounting area.
Lead free
Spécifications
Attribut | Valeur |
---|---|
Standard Frequency | 37.4MHz |
Mounting Type | Surface Mount |
Load Capacitance | 6pF |
Package Type | SMD |
Pin Count | 4 |
Length | 1.2mm |
Width | 1mm |
Height | 0.3mm |
Dimensions | 1.2 x 1 x 0.3mm |
Frequency Tolerance | ±20ppm |
Series Resistance | 60Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -30°C |