- N° de stock RS:
- 144-5066
- Fabricant:
- RS PRO
Produit discontinué
- N° de stock RS:
- 144-5066
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
RS Pro JA Surface Mount Crystals, 3.2mm x 2.5mm
From RS Pro, this surface mount crystal features a compact design, ideal for high density surface mounting and provides a high degree of accuracy.
Spécifications
Attribut | Valeur |
---|---|
Standard Frequency | 18.432MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMT |
Pin Count | 4 |
Length | 3.2mm |
Width | 2.5mm |
Height | 0.7mm |
Dimensions | 3.2 x 2.5 x 0.7mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 80Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |