- N° de stock RS:
- 511-878
- Référence fabricant:
- M80-9110099
- Fabricant:
- HARWIN
40 En stock pour livraison sous 1 jour(s)
Prix L'unité (en paquet de 10)
2,555 €
(TVA exclue)
3,092 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
10 - 190 | 2,555 € | 25,55 € |
200 - 740 | 2,422 € | 24,22 € |
750 - 2990 | 2,026 € | 20,26 € |
3000 - 5990 | 1,61 € | 16,10 € |
6000 + | 1,551 € | 15,51 € |
*prix conseillé |
- N° de stock RS:
- 511-878
- Référence fabricant:
- M80-9110099
- Fabricant:
- HARWIN
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
Crimped Leads
2.0mm Datamate Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.
Polarised mouldings
High reliability connector system
The L-Tek Datamate connectors are available with or without Latches.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008
High reliability connector system
The L-Tek Datamate connectors are available with or without Latches.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008
Spécifications
Attribut | Valeur |
---|---|
Crimp Terminal 1 | Datamate |
Series | Datamate |
Crimp Terminal 2 | Unterminated |
Crimp Terminal 1 Gender | Female |
Wire Size | 0.25mm² |
Cable Length | 150mm |
Contact Plating | Gold |
Sheath Colour | Red |
Current Rating | 3.3 A |
- N° de stock RS:
- 511-878
- Référence fabricant:
- M80-9110099
- Fabricant:
- HARWIN