- N° de stock RS:
- 422-6672
- Référence fabricant:
- 100S-C72KD22C
- Fabricant:
- Allen Bradley
Produit discontinué
- N° de stock RS:
- 422-6672
- Référence fabricant:
- 100S-C72KD22C
- Fabricant:
- Allen Bradley
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CH
Détails du produit
100S-C, 3 Pole Safety Contactors 2N/O & 2N/C
Redundant contactors to isolate motor (hazardous motion)
Positively guided main contacts
Red contact housings for easy identification as safety device
Protective cover prevents manual operation - yet the window allows visible ON/OFF status
Positively guided main contacts
Red contact housings for easy identification as safety device
Protective cover prevents manual operation - yet the window allows visible ON/OFF status
Note
DC versions incorporate a diode protection circuit
Safety Contactor
Spécifications
Attribut | Valeur |
---|---|
Coil Voltage | 110 V ac |
Number of Poles | 3 |
Contact Voltage Rating | 525 V ac |
Contact Current Rating | 72 A |
Series | 100S-C |
Function | Safety |
Normal State Configuration | 5NO + 2NC |
Auxiliary Contact Configuration | 2NO + 2NC |
Number Of Auxiliary Contacts | 4 |
Terminal Type | Screw |
Length | 122mm |
Width | 72mm |
Depth | 156mm |
Maximum Operating Temperature | +60°C |
Pole and Throw Configuration | 3P |
Minimum Operating Temperature | -25°C |