- N° de stock RS:
- 535-525
- Référence fabricant:
- FSC15ML
- Fabricant:
- Electrolube
Produit discontinué
- N° de stock RS:
- 535-525
- Référence fabricant:
- FSC15ML
- Fabricant:
- Electrolube
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
Electrolube Flexible Silicone Coating
The Electrolube 15ml flexile silicone conformal coating is a specialist conformal coating that is formulated based on high-quality silicone resin. It is highly flexible for delicate components, while it exhibits excellent adhesion to a wide variety of substrates and operates within a wide temperature range. It is an ideal choice for humid environments offering excellent protection from moisture. It can be sprayed, dipped or brushed and is fast-drying, allowing for efficient production while it also contains a UV trace that allows inspection of the PCB after coating to ensure complete and even coverage.
Features and Benefits
Very high surface insulation resistance
Wide operating temperature range
Good dielectric properties
Very high surface resistivity
High level of protection offered in humid environments
May be removed with solvents such as ultra solve (ULS)
May be soldered through for rework
Viscosity at 20°C is 550mPas
Touch Dry Time at 20°C is 10 minutes-15 minutes
Operating temperature ranges between -50°C and 125°C
Wide operating temperature range
Good dielectric properties
Very high surface resistivity
High level of protection offered in humid environments
May be removed with solvents such as ultra solve (ULS)
May be soldered through for rework
Viscosity at 20°C is 550mPas
Touch Dry Time at 20°C is 10 minutes-15 minutes
Operating temperature ranges between -50°C and 125°C
Applications
Electronics
PCBs
PCBs
Certifications
IEC 61086-2
IEC 60068-2-78
IEC 60068-2-11
IPC-CC-830
MIL-I-46058-C
UL94 approved
IEC 60068-2-78
IEC 60068-2-11
IPC-CC-830
MIL-I-46058-C
UL94 approved
Spécifications
Attribut | Valeur |
---|---|
Package Size | 15 ml |
Package Type | Bottle |
Application | Silicone Conformal Coating |
Material | Silicone Resin |
Colour | Transparent |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -50°C |
Trade Name | FSC |