- N° de stock RS:
- 776-2196
- Référence fabricant:
- BVTD-171717GT
- Fabricant:
- PMA
34 En stock, livraison sous 1 jour(s) (stock Europe)
126 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix L'unité (en paquet de 2)
15,34 €
(TVA exclue)
18,56 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
2 - 18 | 15,34 € | 30,68 € |
20 - 98 | 14,56 € | 29,12 € |
100 + | 13,82 € | 27,64 € |
*prix conseillé |
- N° de stock RS:
- 776-2196
- Référence fabricant:
- BVTD-171717GT
- Fabricant:
- PMA
Documentation technique
Législations et de normes
- Pays d'origine :
- CH
Détails du produit
Equal T-Piece
Black high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.
T Pieces are one-piece, vibration free connection with surface mount fixing holes.
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
IP68/66 (dependent upon Fittings)
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
Spécifications
Attribut | Valeur |
---|---|
Nominal Size | NW17 x 3 |
Fitting Type | T Piece |
Material | PA 6 |
Colour | Black |
IP Rating | IP66 |
Finish | Natural |
Series | BVTD-GT |
Standards Met | RU |