- N° de stock RS:
- 122-9806
- Référence fabricant:
- 7TCA297120R0340 NENV0404
- Fabricant:
- Kopex
56 En stock pour livraison sous 4 jour(s)
Prix L'unité (en paquet de 4)
14,393 €
(TVA exclue)
17,416 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
---|---|---|
4 + | 14,393 € | 57,572 € |
*prix conseillé
- N° de stock RS:
- 122-9806
- Référence fabricant:
- 7TCA297120R0340 NENV0404
- Fabricant:
- Kopex
Documentation technique
Législations et de normes
- Pays d'origine :
- CH
Détails du produit
NENV Straight Connector
Kopex have introduced this non-metallic conduit system that includes this straight connector. This nylon conduit connector features a push in installation and an externally threaded connection ensuring high strength connections. Approved use in Ex e applications for Zones 1, 2, 21, 22.
Features and Benefits
Compatible with XESX conduit
Externally threaded and pus fit connections
Good chemical properties
Push in connections
Type of protection IP68
Externally threaded and pus fit connections
Good chemical properties
Push in connections
Type of protection IP68
Approvals
IEC EN 60079-0, 60079-7, 60079-31
Kopex Non-Metallic EX
The Kopex conduit range meets the strictest worldwide standards for use in explosive hazardous atmospheres including ATEX/IECEx, UL/CSA, EAC Ex and INMETRO.
The corrugated construction has good flexibility, low weight with a range of fittings that are specifically designed to maintain system reliability.
The corrugated construction has good flexibility, low weight with a range of fittings that are specifically designed to maintain system reliability.
Spécifications
Attribut | Valeur |
---|---|
Nominal Size | 17mm |
Fitting Type | Thread Converter |
Thread Size | 20mm |
Material | Nylon 12 |
Colour | Black |
IP Rating | IP68 |
Finish | Nickel (Thread) |
Series | NENV |