- N° de stock RS:
- 615-567
- Référence fabricant:
- 7TCA296020R0102 SP16/M20/A
- Fabricant:
- Adaptaflex
60 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (en paquet de 10)
10,177 €
(TVA exclue)
12,314 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
10 - 90 | 10,177 € | 101,77 € |
100 - 490 | 9,668 € | 96,68 € |
500 + | 9,159 € | 91,59 € |
*prix conseillé |
- N° de stock RS:
- 615-567
- Référence fabricant:
- 7TCA296020R0102 SP16/M20/A
- Fabricant:
- Adaptaflex
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
IP54 & IP65 Straight Fittings
Type A - IP54 Straight fitting – Fixed External Thread
Has a fixed external thread and is for insertion into knockouts using a locknut (not included).
Type B - IP54 Straight Fitting – Swivel External Thread
Has a two part construction without seals. When it is inserted into an enclosure or knockout and fully tightened, the fittings will still swivel 360°. Please note however, that this design is still not intended to be used on applications that are constantly moving. It is still intended as a swivel to fit product only.
Type C - IP54 Smooth Entry Bush
For locking conduit into plain holes in enclosures.
Type M - IP65 Straight Swivel Fitting – External Thread
Has a three part construction with additional face seals that allow it to achieve an IP65 fitting. When it is inserted into an enclosure or knockout and fully tightened the fittings do not swivel at all, meaning it is a true swivel to fit product only.
Note
Only PG7 fittings are supplied with locknuts.
Spécifications
Attribut | Valeur |
---|---|
Nominal Size | 16mm |
Fitting Type | Straight |
Thread Size | M20 |
Material | Brass |
Colour | Silver |
IP Rating | IP54 |
Finish | Nickel Plated |
Series | SP |
- N° de stock RS:
- 615-567
- Référence fabricant:
- 7TCA296020R0102 SP16/M20/A
- Fabricant:
- Adaptaflex