- N° de stock RS:
- 606-030
- Fabricant:
- RS PRO
625 En stock, livraison sous 1 jour(s) (stock Europe)
4150 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix L'unité (en paquet de 25)
0,49 €
(TVA exclue)
0,59 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
25 - 350 | 0,49 € | 12,25 € |
375 - 975 | 0,455 € | 11,375 € |
1000 + | 0,412 € | 10,30 € |
*prix conseillé |
- N° de stock RS:
- 606-030
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
Coupler
RS PRO Coupler Cable Conduit Fitting, 20 mm Nominal Size
This coupler cable conduit fitting from RS PRO allows you to link together cable conduits simply and reliably. It provides an airtight and watertight connection at the cable's joint and is designed for use with 20 mm conduit straps.
The fitting is made from high-grade steel, giving it strength and durability. Its galvanised finish also makes it highly resistant to corrosion, so it will hold up under harsh conditions. This ensures the long-term reliability of your cable setups, even when they're placed underground or directed through walls.
You'll find this coupler cable conduit fitting used as part of heavy-duty cable installations in industrial environments. You can also use it in lighting rigs for commercial and domestic purposes.
The fitting is made from high-grade steel, giving it strength and durability. Its galvanised finish also makes it highly resistant to corrosion, so it will hold up under harsh conditions. This ensures the long-term reliability of your cable setups, even when they're placed underground or directed through walls.
You'll find this coupler cable conduit fitting used as part of heavy-duty cable installations in industrial environments. You can also use it in lighting rigs for commercial and domestic purposes.
Features and Benefits
Nominal size of 20 mm
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards for electrostatic control
Galvanised steel finish meets standard BS4568 for high-quality steel conduits
Meets BS EN 50086 standards for cable conduits
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards for electrostatic control
Galvanised steel finish meets standard BS4568 for high-quality steel conduits
Meets BS EN 50086 standards for cable conduits
Standards
BS4568
Steel To BS4568 Accessories
A selection of accessories predominantly for use with steel conduits. For a more general range of accessories (Jack Chain, Locknuts, P clips and Adapters) please see stock no. 621-089 typically.,20 & 25mm Conduit Straps with a galvanised finish can be used, see stock no.s 312-2428 & 312-2434 respectively.
Spécifications
Attribut | Valeur |
---|---|
Fitting Type | Coupler |
Nominal Size | 20mm |
Material | Steel |
Finish | Galvanised |
Standards Met | BS EN 50086 |