- N° de stock RS:
- 606-024
- Fabricant:
- RS PRO
140 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (en paquet de 10)
4,055 €
(TVA exclue)
4,907 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
10 - 90 | 4,055 € | 40,55 € |
100 - 490 | 3,852 € | 38,52 € |
500 + | 3,649 € | 36,49 € |
*prix conseillé |
- N° de stock RS:
- 606-024
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
Dome Covers (Female Thread)
RS PRO M20 Dome Cover Cable Conduit Fitting, 20 mm Nominal Size
Designed for use with steel cable conduits, this dome cover conduit fitting will help you set up reliable electrical circuits. You can use it to protect and route your cables for connection to electrical boxes or other devices.
The fitting is made from steel, offering a high level of tensile strength and durability. Its galvanised finish means it's highly resistant to corrosion, so your cable setups will last a long time with only minimal maintenance. Due to its compliance with international ANSI/ESD and European BS EN standards, it will also protect your electrical systems effectively from electrostatic damage.
With two holes for screws on its base, the dome cover is easy to secure in place. You can use it for electrical grids and light fittings in domestic buildings, commercial spaces and industrial environments.
The fitting is made from steel, offering a high level of tensile strength and durability. Its galvanised finish means it's highly resistant to corrosion, so your cable setups will last a long time with only minimal maintenance. Due to its compliance with international ANSI/ESD and European BS EN standards, it will also protect your electrical systems effectively from electrostatic damage.
With two holes for screws on its base, the dome cover is easy to secure in place. You can use it for electrical grids and light fittings in domestic buildings, commercial spaces and industrial environments.
Features and Benefits
Thread size of M20
Nominal size of 20 mm
Galvanised steel material meets standard BS4568 for quality
Meets BS EN 50086 requirements for cable conduit fittings
Nominal size of 20 mm
Galvanised steel material meets standard BS4568 for quality
Meets BS EN 50086 requirements for cable conduit fittings
Standards
BS4568
Steel To BS4568 Accessories
A selection of accessories predominantly for use with steel conduits. For a more general range of accessories (Jack Chain, Locknuts, P clips and Adapters) please see stock no. 621-089 typically.,20 & 25mm Conduit Straps with a galvanised finish can be used, see stock no.s 312-2428 & 312-2434 respectively.
Spécifications
Attribut | Valeur |
---|---|
Fitting Type | Dome Cover |
Nominal Size | 20mm |
Material | Steel |
Thread Size | M20 |
Finish | Galvanised |
Standards Met | BS EN 50086 |