Interface Connectors 2100 Series, jack Cable Mount Type 43 Connector, 75Ω, Crimp Termination, Straight Body
- N° de stock RS:
- 916-0451
- Référence fabricant:
- 310-824-TNG RA7000
- Fabricant:
- Interface Connectors
Ce produit n’est pas disponible à la commande pour le moment.
Malheureusement, ce produit n'est pas disponible en stock pour le moment. Nous ne pouvons accepter la prise de commande sur cette référence.
Prix la pièce
7,11 €
(TVA exclue)
8,60 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 7,11 € |
5 - 9 | 6,67 € |
10 - 24 | 6,38 € |
25 - 49 | 6,10 € |
50 + | 5,68 € |
- N° de stock RS:
- 916-0451
- Référence fabricant:
- 310-824-TNG RA7000
- Fabricant:
- Interface Connectors
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
Interface Components Type 43 2100 Series Crimp Sockets
A series of professional quality machined 75 Ω type 43 connectors, from Interface Components. These 2100 series straight crimp sockets have gold plated beryllium copper centre contacts and a nickel plated brass body. They feature a push pull latching mechanism allowing for fast secure connections first time every time. The Type 43 connectors were designed for British Telecom for use within digital and telephone exchanges. They are tested to BT specification RC8003 and operate within the 3GHz frequency range. A crimp tool 916-0524 is also available separately.
Interface Components Series
Spécifications
Attribut | Valeur |
---|---|
Coaxial Connector Type | Type 43 Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RA7000 |
Size | Standard |
Operating Frequency | 0 to 3GHz |
Body Plating | Nickel |
Series | 2100 |
Contact Material | Beryllium Copper, Phosphor Bronze |
Contact Plating | Gold |
Mating Type | Quick Connect |
- N° de stock RS:
- 916-0451
- Référence fabricant:
- 310-824-TNG RA7000
- Fabricant:
- Interface Connectors