- N° de stock RS:
- 885-9370
- Référence fabricant:
- 141-0304-412
- Fabricant:
- Cinch Connectors
Produit discontinué
- N° de stock RS:
- 885-9370
- Référence fabricant:
- 141-0304-412
- Fabricant:
- Cinch Connectors
Documentation technique
Législations et de normes
- Pays d'origine :
- US
Détails du produit
SMA Cable Connectors
Cinch Connectivity range of professional grade crimp or solder cable mount SMA connectors have a stainless steel body and gold plated contact pin. The SMA connectors are available in a variety of configurations to suit any application.
Wide operating frequency range - See manufacturers data sheet for permissible GHz range
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Cinch Connectivity SMA Coaxial Connectors
Spécifications
Attribut | Valeur |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG-188 DS, RG-316 DS |
Bulkhead | Yes |
Operating Frequency | 12.4GHz |
Polarity | Normal |
Series | SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Series Number | 141 |
Mating Type | Quick Connect |