Huber+Suhner 11_BNC-50-3-86/133_NE Series, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
- N° de stock RS:
- 205-9100
- Référence fabricant:
- 11_BNC-50-3-86/133_NE
- Fabricant:
- Huber+Suhner
48 En stock, livraison sous 1 jour(s) (stock Europe)
146 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
13,62 €
(TVA exclue)
16,48 €
(TVA incluse)
Unité | Prix par unité |
1 - 9 | 13,62 € |
10 - 24 | 12,44 € |
25 - 49 | 11,44 € |
50 - 99 | 10,60 € |
100 + | 9,55 € |
- N° de stock RS:
- 205-9100
- Référence fabricant:
- 11_BNC-50-3-86/133_NE
- Fabricant:
- Huber+Suhner
Documentation technique
Législations et de normes
- Pays d'origine :
- CH
Détails du produit
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 4 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 4 GHz
Frequency range DC to 2.5 GHz 2.5 to 4 GHz
Return loss 29 dB 22 dB
Centre contact crimped
Outer contact crimped
Weight 0.01 kg
Operating temperature -65 °C to 165 °C
Interface frequency max. 4 GHz
Frequency range DC to 2.5 GHz 2.5 to 4 GHz
Return loss 29 dB 22 dB
Centre contact crimped
Outer contact crimped
Weight 0.01 kg
Operating temperature -65 °C to 165 °C
Spécifications
Attribut | Valeur |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Coaxial |
Bulkhead | No |
Body Plating | Brass |
Polarity | Normal |
Series | 11_BNC-50-3-86/133_NE |
- N° de stock RS:
- 205-9100
- Référence fabricant:
- 11_BNC-50-3-86/133_NE
- Fabricant:
- Huber+Suhner