- N° de stock RS:
- 885-8706
- Référence fabricant:
- 133-3901-401
- Fabricant:
- Cinch Connectors
Produit discontinué
- N° de stock RS:
- 885-8706
- Référence fabricant:
- 133-3901-401
- Fabricant:
- Cinch Connectors
Documentation technique
Législations et de normes
- Pays d'origine :
- US
Détails du produit
MCX 50 Ohm Jack to Jack Bulkhead Connector
Cinch Connectivity range of 50 ohm professional grade jack to jack bulkhead MCX connectors have a nickel plated body and gold plated contact pin. The 50 ohm MCX bulkhead connectors are available in a variety of configurations to suit any application.
Max Frequency - 6 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Cinch MCX Coaxial Connectors
Spécifications
Attribut | Valeur |
---|---|
Adapter Type | MCX Jack to Bulkhead Jack |
Adapter Type A | MCX |
Adapter Type B | Bulkhead |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 6GHz |
Polarity | Normal |
Contact Plating | Gold |
Length | 18.81mm |
Body Plating | Gold |
Contact Material | Beryllium Copper |