- N° de stock RS:
- 163-2553
- Référence fabricant:
- NB3N511DG
- Fabricant:
- ON Semiconductor
Produit discontinué
- N° de stock RS:
- 163-2553
- Référence fabricant:
- NB3N511DG
- Fabricant:
- ON Semiconductor
Documentation technique
Législations et de normes
- Pays d'origine :
- PH
Détails du produit
Clock Generators, ON Semiconductor
Emitter Coupled Logic (ECL)
Arithmetic functions such as counters, dividers
Arithmetic functions such as counters, dividers
Clock Generators/Buffers
Spécifications
Attribut | Valeur |
---|---|
Maximum Output Frequency | 200MHz |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOIC |
Minimum Output Frequency | 14MHz |
Pin Count | 8 |
Maximum Supply Current | 9 mA |
Dimensions | 5 x 4 x 1.5mm |
Maximum Input Frequency | 50MHz |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4.75 V |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
- N° de stock RS:
- 163-2553
- Référence fabricant:
- NB3N511DG
- Fabricant:
- ON Semiconductor