- N° de stock RS:
- 216-6230
- Référence fabricant:
- 8SLVP1204ANLGI
- Fabricant:
- Renesas Electronics
Produit discontinué
- N° de stock RS:
- 216-6230
- Référence fabricant:
- 8SLVP1204ANLGI
- Fabricant:
- Renesas Electronics
Documentation technique
Législations et de normes
Détails du produit
The Renesas Electronics 8SLVP1204 is a high-performance differential LVPECL fanout buffer. The device is designed for the fanout of high-frequency, very low additive phase-noise clock and data signals. The 8SLVP1204 is characterized to operate from a 3.3V or 2.5V power supply.
Four low skew, low additive jitter LVPECL output pairs
Two selectable, differential clock input pairs
Differential PCLKx pairs can accept the following differential input
levels: LVDS, LVPECL, CML
Differential PCLKx pairs can also accept single-ended LVCMOS levels. See Applications Information, Wiring the Differential Input to Accept Single-Ended Levels (Figures 1A and 1B)
Maximum input clock frequency: 2GHz
LVCMOS interface levels for the control input, (input select)
Output skew: 5ps (typical), at 3.63V
Propagation delay: 200ps (typical), at 3.63V
Two selectable, differential clock input pairs
Differential PCLKx pairs can accept the following differential input
levels: LVDS, LVPECL, CML
Differential PCLKx pairs can also accept single-ended LVCMOS levels. See Applications Information, Wiring the Differential Input to Accept Single-Ended Levels (Figures 1A and 1B)
Maximum input clock frequency: 2GHz
LVCMOS interface levels for the control input, (input select)
Output skew: 5ps (typical), at 3.63V
Propagation delay: 200ps (typical), at 3.63V
Spécifications
Attribut | Valeur |
---|---|
Logic Family | LVPECL |
Logic Function | Clock Buffer |
Input Signal Type | LVPECL |
Number of Clock Inputs | 4 |
Package Type | VFQFN |
Pin Count | 16 |
- N° de stock RS:
- 216-6230
- Référence fabricant:
- 8SLVP1204ANLGI
- Fabricant:
- Renesas Electronics