- N° de stock RS:
- 216-6258
- Référence fabricant:
- 9DBL0841BKILF
- Fabricant:
- Renesas Electronics
Produit discontinué
- N° de stock RS:
- 216-6258
- Référence fabricant:
- 9DBL0841BKILF
- Fabricant:
- Renesas Electronics
Documentation technique
Législations et de normes
Détails du produit
The Renesas Electronics 9DBL02x2/9DBL04x2/ 9DBL06x1/9DBL08x1 buffers are low-power, high-performance members of Renesas' full featured PCIe family. The buffers support PCIe Gen1 through Gen5.
2 to 8 Low-Power HCSL (LP-HCSL) outputs eliminate 4
resistors per output pair
9DBLxx4x devices provide integrated 100Ω terminations
9DBLxx5x devices provide integrated 85Ω terminations
See AN-891 for easy coupling to other logic families
Spread-spectrum compatible
Dedicated OE# pin for each output
1MHz to 200MHz operation in fan-out mode
3 selectable SMBus addresses
Extensive SMBus-selectable features allow optimization to
customer requirements
resistors per output pair
9DBLxx4x devices provide integrated 100Ω terminations
9DBLxx5x devices provide integrated 85Ω terminations
See AN-891 for easy coupling to other logic families
Spread-spectrum compatible
Dedicated OE# pin for each output
1MHz to 200MHz operation in fan-out mode
3 selectable SMBus addresses
Extensive SMBus-selectable features allow optimization to
customer requirements
Spécifications
Attribut | Valeur |
---|---|
Maximum Supply Current | 25 mA |
Maximum Input Frequency | 200MHz |
Package Type | VFQFPN |
Pin Count | 48 |
- N° de stock RS:
- 216-6258
- Référence fabricant:
- 9DBL0841BKILF
- Fabricant:
- Renesas Electronics