- N° de stock RS:
- 181-1464
- Fabricant:
- RS PRO
Produit discontinué
- N° de stock RS:
- 181-1464
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
RS PRO Dust Cap
The RS PRO sealing dust cap is made of plastic material with a Nylon66 type shell and threaded coupling. This fire-resistant cap is suitable for SP1710/11/12.
Features and Benefits
Nylon66 type shell
Threaded coupling
Threaded coupling
Certifications
CE certified
IP68 rated
IP68 rated
Spécifications
Attribut | Valeur |
---|---|
IP Rating | IP68 |
Material | Nylon 66 |
Colour | Blue |