- N° de stock RS:
- 851-0255
- Référence fabricant:
- 82911681N
- Fabricant:
- Souriau Sunbank by Eaton
Produit discontinué
- N° de stock RS:
- 851-0255
- Référence fabricant:
- 82911681N
- Fabricant:
- Souriau Sunbank by Eaton
Documentation technique
Législations et de normes
- Pays d'origine :
- DO
Détails du produit
Souriau 8291 Series
The 8291 Series from Souriau offers customers the opportunity to reduce the number of connectors when combining signal and high current applications into 1 connector. The signal cavities accept the full range of TRIM TRIO size 16 contacts for applications up to 13 A.
For use with the TRIM TRIO™ range
Pin and Socket contacts are solid machined crimp snap-in and sockets for heavy duty top performance requirements
Springs on both contacts are made of spring tempered, heat-treated beryllium copper
Pin and Socket contacts are solid machined crimp snap-in and sockets for heavy duty top performance requirements
Springs on both contacts are made of spring tempered, heat-treated beryllium copper
Souriau 8291 Series
Spécifications
Attribut | Valeur |
---|---|
Termination Method | Crimp |
For Use With | Trim Trio Connectors |
Contact Material | Copper Alloy |
Mounting Type | Cable Mount |