- N° de stock RS:
- 335-488
- Référence fabricant:
- PSBXR5000B
- Fabricant:
- Alpha
Produit discontinué
Produit de remplacement
Renesas Electronics R7FS5D97E2A01CBG#AC0, 32bit ARM Cortex M4 Microcontroller, S5D9, 120MHz, 2 MB Flash, 176-Pin BGA
23,57 €
la pièce
N° de stock RS: 176-9727
- N° de stock RS:
- 335-488
- Référence fabricant:
- PSBXR5000B
- Fabricant:
- Alpha
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- JP
Détails du produit
High-Power High-Precision Shunt Resistor
The PSB Series of ultra precision shunt resistors from Alpha are constructed with bulk metal foil technology that allows for excellent resistance temperature characteristics. These shunt resistors can be mounted on an external heat sink, and a fan ensures improved heat dissipation. Alpha PSB shunt resistors provide ultra-low resistance combined with high-resistance value precision. Input and output cable can be fixed using screws for greater ease of use.
Spécifications
Attribut | Valeur |
---|---|
Resistance | 500mΩ |
Power Rating | 12W |
Series | PSB |
Package/Case | Planar |
Tolerance | ±0.1% |
Technology | Metal Foil |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Minimum Temperature Coefficient | -5ppm/°C |
Maximum Temperature Coefficient | +5ppm/°C |
Overall Length | 100mm |
Overall Diameter | 20mm |
Overall Height | 60mm |
- N° de stock RS:
- 335-488
- Référence fabricant:
- PSBXR5000B
- Fabricant:
- Alpha