- N° de stock RS:
- 144-9684
- Référence fabricant:
- 01035-002
- Fabricant:
- AXIS Communications
Produit discontinué
- N° de stock RS:
- 144-9684
- Référence fabricant:
- 01035-002
- Fabricant:
- AXIS Communications
Documentation technique
Législations et de normes
- Pays d'origine :
- TH
Détails du produit
AXIS Companion Recorder 4CH 1TB - 4-channel network video recorder with PoE switch
AXIS Companion Line is a complete end-to-end solution designed to meet the requirements of small businesses. With AXIS Companion, business owners can control their surveillance while away from their business, giving them one less thing to worry about
AXIS Companion Recorder 4 CH is a compact network video recorder for up to four Axis network cameras. It includes a built in PoE switch for easy installation. The device features a surveillance-grade hard disk and a fan-less design. It also includes a USB port for easy export of video footage and a wireless access point for installation and direct access to the system with mobile devices. AXIS Companion Recorder 4 CH comes in one model with a 1 TB hard disk.
Features and benefits
Surveillance-grade hard disk, 1 TB
Switch with 4 PoE ports, 1 LAN port
Compact, fanless design
Wireless access point for mobile devices
USB port for exporting video
Switch with 4 PoE ports, 1 LAN port
Compact, fanless design
Wireless access point for mobile devices
USB port for exporting video
Spécifications
Attribut | Valeur |
---|---|
Model Number | 01035-002 |
Number of Channels | 4 |
Depth | 53.0 mm |
Height | 180.0 mm |
Width | 180.0mm |