Eaton 100A Ceramic Cartridge Fuse, 22 x 58mm
- N° de stock RS:
- 703-8475
- Référence fabricant:
- C22G100
- Fabricant:
- Eaton
Prix L'unité (en paquet de 10)
4,388 €
(TVA exclue)
5,309 €
(TVA incluse)
170 En stock pour livraison sous 4 jour(s)
Unité | Prix par unité | le paquet* |
---|---|---|
10 - 10 | 4,388 € | 43,88 € |
20 - 40 | 4,173 € | 41,73 € |
50 + | 3,861 € | 38,61 € |
*prix conseillé
- N° de stock RS:
- 703-8475
- Référence fabricant:
- C22G100
- Fabricant:
- Eaton
- Pays d'origine :
- ES
Eaton IEC Cylindrical Fuses
The Eaton range of cartridge fuses is available for domestic electrical applications, from circuit breakers to plugs and sockets. These ceramic fuses are also available with an optional visual indicator.
What material are these made from?
All series of cylindrical fuse links have ceramic bodies and silverplated copper end caps.
Why choose ceramic cartridge fuse?
Ceramic and glass cartridge fuses have similar properties. The capacity of a ceramic cartridge fuse is higher than other fuses, which means that ceramic fuses can be used in circuits that have a higher current rating. They are perfect for protecting against overheating.
What size is it?
Sizes 8 x 32 mm, 10 x 38 mm, 14x51 mm & 22x58 mm in both Class gL-gG and aM are also available with a built-in striker for micro-switch operation and remote indication. Class gL-gG and aM fuse links are intended for industrial applications. All industrial fuse links are available with an operated visible fuse indicator.
What voltage is it?
This range of cylindrical cartridge fuses is available in a wide selection of physical sizes and current ratings for applications where the system voltage rating is 400, 500 and 690 Volts AC.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or breaking. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit.
What are cartridge fuses used for?
• For the protection of components and equipment from costly damage used by over-current
• To isolate sub-systems from the main system once a fault has appeared
What is an overcurrent?
It is a setting where a circuit experiences a current that is higher than the normal operating current.
What material are these made from?
All series of cylindrical fuse links have ceramic bodies and silverplated copper end caps.
Why choose ceramic cartridge fuse?
Ceramic and glass cartridge fuses have similar properties. The capacity of a ceramic cartridge fuse is higher than other fuses, which means that ceramic fuses can be used in circuits that have a higher current rating. They are perfect for protecting against overheating.
What size is it?
Sizes 8 x 32 mm, 10 x 38 mm, 14x51 mm & 22x58 mm in both Class gL-gG and aM are also available with a built-in striker for micro-switch operation and remote indication. Class gL-gG and aM fuse links are intended for industrial applications. All industrial fuse links are available with an operated visible fuse indicator.
What voltage is it?
This range of cylindrical cartridge fuses is available in a wide selection of physical sizes and current ratings for applications where the system voltage rating is 400, 500 and 690 Volts AC.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or breaking. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit.
What are cartridge fuses used for?
• For the protection of components and equipment from costly damage used by over-current
• To isolate sub-systems from the main system once a fault has appeared
What is an overcurrent?
It is a setting where a circuit experiences a current that is higher than the normal operating current.
Eaton Cartridge Fuse, 100 A Current Rating, 500 V AC Voltage Rating - C22G100
This cartridge fuse by Eaton is a reliable and efficient solution for industrial applications, offering a high breaking capacity of 120 kA at 500V ac. The ceramic body material ensures durability, while the compact design allows for easy installation. With a current rating of 100A, this fuse is suitable for a wide range of electrical setups.
Features & Benefits
• Body material is ceramic, ensuring durability and heat resistance in various operating conditions
• Breaking capacity is 120 kA at the maximum voltage rating, ensuring reliable protection against short circuits
• Current rating is 100A, providing ample capacity for electrical circuits
• Fuse size is 22 x 58mm, suitable for standard fuse holders and panels
• Voltage rating is 500V AC, ensuring compatibility with typical industrial and commercial electrical systems
• Breaking capacity is 120 kA at the maximum voltage rating, ensuring reliable protection against short circuits
• Current rating is 100A, providing ample capacity for electrical circuits
• Fuse size is 22 x 58mm, suitable for standard fuse holders and panels
• Voltage rating is 500V AC, ensuring compatibility with typical industrial and commercial electrical systems
Applications
• Ideal for use in industrial setups requiring high breaking capacity
• Suitable for electrical systems where a compact design is necessary
• Suitable for electrical systems where a compact design is necessary
Can this fuse be used in industrial applications?
Yes, this cartridge fuse from Eaton is specifically designed for industrial use.
What is the breaking capacity of this fuse?
The breaking capacity of this fuse is 120 kA at 500V AC.
Is this fuse compatible with Eatons modular fuse holders?
Yes, it is compatible with Eatons modular fuse holders for easy installation.
Note
Eaton formerly known as Bussmann
Attribut | Valeur |
---|---|
Current Rating | 100A |
Fuse Size | 22 x 58mm |
Voltage Rating | 500V ac |
Body Material | Ceramic |
Application Category | gG - gL |
Series | Eaton Bussmann |