- N° de stock RS:
- 611-0030
- Fabricant:
- RS PRO
800 En stock, livraison sous 1 jour(s) (stock Europe)
2440 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix L'unité (en paquet de 10)
0,482 €
(TVA exclue)
0,583 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
10 - 90 | 0,482 € | 4,82 € |
100 - 190 | 0,456 € | 4,56 € |
200 - 490 | 0,424 € | 4,24 € |
500 + | 0,404 € | 4,04 € |
*prix conseillé |
- N° de stock RS:
- 611-0030
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
RS PRO 15 A Glass Cartridge Fuse, 5 mm x 20 mm, Speed T
Use this glass cartridge fuse from RS PRO with electrical devices requiring a high surge of current to start. It's typically used in motor-operated applications, where it enables an initial rush of power without blowing the circuit.
This slow-blow fuse is able to handle multiple cycles of electrical surges, which makes it well-suited to protecting equipment that gets switched on and off frequently. Its brass housing ends are nickel-plated for corrosion resistance and reduced wear, making for a long operating life.
Fuses of this type are often used to protect fluorescent lighting from current overload. This product complies with IEC 127-2/III (International Electrotechnical Commission) required standards for miniature fuse-links. It also carries the VDE (Verband Deutscher Elektrotechniker) mark of approval for safety and quality in electrical, information and medical technologies.
This slow-blow fuse is able to handle multiple cycles of electrical surges, which makes it well-suited to protecting equipment that gets switched on and off frequently. Its brass housing ends are nickel-plated for corrosion resistance and reduced wear, making for a long operating life.
Fuses of this type are often used to protect fluorescent lighting from current overload. This product complies with IEC 127-2/III (International Electrotechnical Commission) required standards for miniature fuse-links. It also carries the VDE (Verband Deutscher Elektrotechniker) mark of approval for safety and quality in electrical, information and medical technologies.
Features and Benefits
- Glass body material
- Breaking capacity (at maximum voltage rating) of 63 A
- Current rating of 15 A
- Fuse size of 5 x 20 mm
- T fuse speed
- No high rupture capacity
- Does not include indicator
- Operating temperature of -40°C to +85°C
- Miniature size designation
- Voltage rating of 250 V AC
Spécifications
Attribut | Valeur |
---|---|
Current Rating | 15A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Glass |