Eaton 200mA F Glass Cartridge Fuse, 5 x 20mm
- N° de stock RS:
- 169-9411
- Référence fabricant:
- S500-200-R
- Fabricant:
- Eaton
Offre groupée disponible
Prix 1 sachet de 1000
649,04 €
(TVA exclue)
785,34 €
(TVA incluse)
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Sachet(s) | Le Sachet | Prix par unité* |
1 - 1 | 649,04 € | 0,649 € |
2 + | 597,77 € | 0,598 € |
*prix conseillé |
- N° de stock RS:
- 169-9411
- Référence fabricant:
- S500-200-R
- Fabricant:
- Eaton
- Pays d'origine :
- CN
Eaton Bussmann Quick Acting (F) LBC Cartridge Fuses - Glass Bodied, 5 x 20 mm
This range of cylindrical cartridge fuses from Eaton Bussmann is designed to International (IEC) Standards for use globally. It is available in cartridge and axial lead form. They are ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.
Why choose a glass cartridge fuse?
Glass and ceramic fuses have similar properties. However, you may choose a glass cartridge fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What size is it?
5 mm x 20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5 x 20 mm fuse holder.
What Speed is it?
This particular fuse is type ''F'' speed-rated which means a fast-acting fuse. These are designed to protect less sensitive components and are also used to protect the cabling from melting or catching fire when an overload appear. Every fast-acting fuse will have the exact speed stated which will be relevant to different overloads.
What voltage is it?
These cartridge fuses are available with 40 mA to 10 Amp current ratings for applications where the system voltage rating is 250 Volts AC.
What is an over-current?
It is a setting where a circuit experiences a current that is higher than the normal operating current.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular cartridge fuse is LBC (Low Breaking Capacity).
What are cartridge fuses used for?
• For the protection of components and equipment from costly damage used by over-current
• To isolate sub-systems from the main system once a fault has appeared
Glass and ceramic fuses have similar properties. However, you may choose a glass cartridge fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What size is it?
5 mm x 20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5 x 20 mm fuse holder.
What Speed is it?
This particular fuse is type ''F'' speed-rated which means a fast-acting fuse. These are designed to protect less sensitive components and are also used to protect the cabling from melting or catching fire when an overload appear. Every fast-acting fuse will have the exact speed stated which will be relevant to different overloads.
What voltage is it?
These cartridge fuses are available with 40 mA to 10 Amp current ratings for applications where the system voltage rating is 250 Volts AC.
What is an over-current?
It is a setting where a circuit experiences a current that is higher than the normal operating current.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular cartridge fuse is LBC (Low Breaking Capacity).
What are cartridge fuses used for?
• For the protection of components and equipment from costly damage used by over-current
• To isolate sub-systems from the main system once a fault has appeared
Eaton Cartridge Fuse, 200mA Current Rating, 5 x 20mm Fuse size - S500-200-R
This glass tube fuse from the S500 series features a voltage rating of 250V AC at 50Hz and an interrupting rating of 35A. It has a maximum melting I²t of 0.016, ensuring reliable circuit protection in a compact 5x20 mm size, suitable for a range of electrical applications.
Features & Benefits
• Fast-acting design for effective surge protection
• Optional axial leads for flexible installation
• Glass body allows for easy monitoring of fuse status
• Reliable performance across a wide temperature range
• Optional axial leads for flexible installation
• Glass body allows for easy monitoring of fuse status
• Reliable performance across a wide temperature range
Applications
• Circuit protection in electronic devices
• Automotive electrical systems
• Domestic appliances requiring fast-acting protection
• Industrial machinery for overload protection
• Automation systems to safeguard electrical components
• Automotive electrical systems
• Domestic appliances requiring fast-acting protection
• Industrial machinery for overload protection
• Automation systems to safeguard electrical components
Will it provide protection from electrical surges?
Yes, its fast-acting design protects against surges effectively.
Is it suitable for electronic devices?
Yes, it is designed for protecting electronic circuits.
How long can it operate under extreme temperatures?
It functions effectively between -40°C and +125°C with proper derating.
Note
Eaton formerly known as Bussmann
Approvals
UL, BSI, VDE, SEMKO, IMQ
Attribut | Valeur |
---|---|
Current Rating | 200mA |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
Series | Eaton Bussmann |
Fuse Standard | IEC 60127-2 |