- N° de stock RS:
- 563-558
- Fabricant:
- RS PRO
550 En stock, livraison sous 1 jour(s) (stock Europe)
11090 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix L'unité (en paquet de 10)
0,329 €
(TVA exclue)
0,398 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
10 - 90 | 0,329 € | 3,29 € |
100 - 190 | 0,312 € | 3,12 € |
200 - 490 | 0,292 € | 2,92 € |
500 - 990 | 0,279 € | 2,79 € |
1000 + | 0,253 € | 2,53 € |
*prix conseillé |
- N° de stock RS:
- 563-558
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
RS PRO 1 A Glass Cartridge Fuse, 5 x 20 mm, Speed T
Ensure your wiring and your electrical equipment are safe in the event of short-circuiting with this glass cartridge fuse from RS PRO. This product will blow and break the circuit if the current flowing through it gets too high. Fuses such as this one are commonly found in commercial as well as residential environments, including kitchens and production lines.
The glass cartridge construction of the fuse enables you to check visually whether the fuse has blown. It's classed as a T-rated fuse, meaning it can withstand high currents for short periods without fusing. The product's low breaking capacity (LBC) makes it suitable for use in low-voltage circuits.
This versatile fuse can withstand extreme temperatures between -55ºC and +125ºC. You can use it for applications such as refrigerator pumps, air-conditioning systems and cars.
The glass cartridge construction of the fuse enables you to check visually whether the fuse has blown. It's classed as a T-rated fuse, meaning it can withstand high currents for short periods without fusing. The product's low breaking capacity (LBC) makes it suitable for use in low-voltage circuits.
This versatile fuse can withstand extreme temperatures between -55ºC and +125ºC. You can use it for applications such as refrigerator pumps, air-conditioning systems and cars.
Features and Benefits
- Glass body material
- Breaking capacity (at maximum voltage rating) of 35 A
- Current rating of 1 A
- Fuse size of 5 x 20 mm
- T fuse speed
- No high-rupture capacity
- No indicator
- Maximum operating temperature of +125ºC
- Minimum operating temperature of -55ºC
- Resistance of 77.6 Ω
- Miniature size designation
- Voltage rating of 250 V AC
Spécifications
Attribut | Valeur |
---|---|
Current Rating | 1A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Glass |