- N° de stock RS:
- 852-7310
- Référence fabricant:
- ATM-3
- Fabricant:
- Cooper Bussmann
Produit discontinué
- N° de stock RS:
- 852-7310
- Référence fabricant:
- ATM-3
- Fabricant:
- Cooper Bussmann
Documentation technique
Législations et de normes
- Pays d'origine :
- MX
Détails du produit
RS PRO Blade Automotive Fuses
These Blade Automotive Fuses from our own RS PRO brand offer efficient protection for wires and electrical equipment in vehicles. Their miniature design utilizes less space, and their ability to cope with high temperatures in adverse environments makes these fuses perfect choice for protection.
Features and Benefits
• Terminal: Ag plated zinc alloy
• Housing material: PA66
• Excellent withstand capacity for thermal and mechanical shock
• Transparent body
• Available in range of colours
• Housing material: PA66
• Excellent withstand capacity for thermal and mechanical shock
• Transparent body
• Available in range of colours
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Spécifications
Attribut | Valeur |
---|---|
Current Rating | 3A |
Fuse Type | Blade |
Voltage Rating | 32V dc |
Colour | Violet |
Length | 4mm |
Width | 2.2mm |
Height | 5mm |
Overall Dimensions | 4 x 2.2 x 5mm |
Body Material | Brass |
Fuse Speed | F |
Series | ATM |
- N° de stock RS:
- 852-7310
- Référence fabricant:
- ATM-3
- Fabricant:
- Cooper Bussmann