- N° de stock RS:
- 431-6703
- Référence fabricant:
- 153.5631.5501
- Fabricant:
- Littelfuse
65 En stock, livraison sous 1 jour(s) (stock Europe)
495 En stock, livraison sous 3 à 5 jours (stock Europe)
Prix L'unité (en paquet de 5)
3,702 €
(TVA exclue)
4,479 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
5 - 45 | 3,702 € | 18,51 € |
50 - 245 | 3,48 € | 17,40 € |
250 - 495 | 3,258 € | 16,29 € |
500 - 1245 | 2,966 € | 14,83 € |
1250 + | 2,592 € | 12,96 € |
*prix conseillé |
- N° de stock RS:
- 431-6703
- Référence fabricant:
- 153.5631.5501
- Fabricant:
- Littelfuse
Documentation technique
Législations et de normes
Détails du produit
BF1 Fuse Link - M5 Series
Littelfuse BF1 Series are robust miniature strip fuses with a bolt-on mount for high current wiring protection, rated at 32V. Current rating 23A - 200A with transparent housing material for easy detection of blown fuses.
Secure low resistance M5 bolt fixing connection for higher current
Colour coded
Visible fuse element
Colour coded
Visible fuse element
Fuse Holder
In-line or chassis mounting
Clear protective cover
May be used singly or in interlocked multiples
Clear protective cover
May be used singly or in interlocked multiples
Note
For BF1 fuse holder, please order stock no 548-9183
Spécifications
Attribut | Valeur |
---|---|
Current Rating | 50A |
Fuse Type | BF1 |
Voltage Rating | 32V dc |
Colour | Red |
Length | 42mm |
Width | 12mm |
Height | 8mm |
Overall Dimensions | 42 x 8 x 12mm |
Body Material | Thermoplastic |
Fuse Speed | T |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Series | BF1 |
Operating Temperature Range | -40 → +125 °C |
Breaking Capacity at Maximum Voltage Rating | 2000 A |
UL Class | UL 248 |
- N° de stock RS:
- 431-6703
- Référence fabricant:
- 153.5631.5501
- Fabricant:
- Littelfuse