- N° de stock RS:
- 177-1900
- Référence fabricant:
- MCP2562FD-H/MF
- Fabricant:
- Microchip
Produit discontinué
- N° de stock RS:
- 177-1900
- Référence fabricant:
- MCP2562FD-H/MF
- Fabricant:
- Microchip
Documentation technique
Législations et de normes
- Pays d'origine :
- US
Détails du produit
The MCP2561/2 is Microchip Technology Inc. second generation high-speed CAN transceiver. It serves as an interface between a CAN protocol controller and the physical two-wire CAN bus. The device family members are: MCP2561 with SPLIT pin MCP2562 with VIO pin
Supports 1 Mb/s operation
Implements ISO-11898-5 standard physical layer requirements
Very low standby current (Typ: 5μA)
VIO supply pin (MCP2562) to interface directly to CAN controllers and microcontrollers with 1.8V to 5V I/O
SPLIT output pin (MCP2561) to stabilize common mode in biased split termination schemes
CAN bus pins are disconnected when device is unpowered. An unpowered node or brown-out event will not load the CAN bus
Detection of ground fault, Permanent dominant detection on TXD, Permanent dominant detection on bus
Power-on Reset and voltage brown-out protectionon VDD and VIO pin
Implements ISO-11898-5 standard physical layer requirements
Very low standby current (Typ: 5μA)
VIO supply pin (MCP2562) to interface directly to CAN controllers and microcontrollers with 1.8V to 5V I/O
SPLIT output pin (MCP2561) to stabilize common mode in biased split termination schemes
CAN bus pins are disconnected when device is unpowered. An unpowered node or brown-out event will not load the CAN bus
Detection of ground fault, Permanent dominant detection on TXD, Permanent dominant detection on bus
Power-on Reset and voltage brown-out protectionon VDD and VIO pin
Spécifications
Attribut | Valeur |
---|---|
Maximum Data Rate | 8Mbps |
Number of Transceivers | 1 |
IC Type | CAN Transceiver IC |
Standard Supported | ISO 11898-2, ISO 11898-5 |
Power Down Mode | Normal, Standby |
Maximum Supply Current | 70 mA |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 8 |
Dimensions | 3 x 3 x 0.95mm |
Length | 3mm |
Width | 3mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | 4.5 V |
Automotive Standard | AEC-Q100 |
Minimum Operating Temperature | -40 °C |