- N° de stock RS:
- 883-1871
- Référence fabricant:
- TE180204202
- Fabricant:
- Johnson Electric
Produit discontinué
- N° de stock RS:
- 883-1871
- Référence fabricant:
- TE180204202
- Fabricant:
- Johnson Electric
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- PL
Détails du produit
Johnson TE1 Series
A range of Emergency Stop Rotary Switches from Johnson Electric. The TE1 Series is available with or without unit illumination and comes with various functions. All models are highly reliable and excellent quality.
250 VAC
2A Current rating across the series
2A Current rating across the series
Emergency Stop Rotary Switch
Spécifications
Attribut | Valeur |
---|---|
Normal State Configuration | 2NC |
Maximum Current | 2A |
Maximum Voltage | 250V ac |
Terminal Type | Faston |
Width | 30mm |
Depth | 30.5mm |
Actuator Type | Push Button |
Dimensions | 30 Dia. x 30.5mm |