- N° de stock RS:
- 208-0344
- Référence fabricant:
- KR 22 B
- Fabricant:
- SKF
Produit discontinué
- N° de stock RS:
- 208-0344
- Référence fabricant:
- KR 22 B
- Fabricant:
- SKF
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
The SKF Needle Roller bearing is a cylindrical roller that comes with small diameter relative to their length. It has 10mm bore diameter and 22mm outside diameter. The modified roller/raceway profile prevents stress peaks to extend bearing service life. The SKF supplies needle roller bearings in many different designs, series and in a wide range of sizes, which make them appropriate for a wide variety of operating conditions and applications.
Single row design
Cylindrical bore type
Steel bearing
Cylindrical bore type
Steel bearing
Spécifications
Attribut | Valeur |
---|---|
Roller Diameter | 22mm |
Type | Stud |
Bore Size | 10mm |
Static Load Rating | 5000N |
Dynamic Load Rating | 4400N |