IKO Nippon Thompson Standard Caged Cam Follower CF 4 BUUR 4 mm ID, 12 mm OD
- N° de stock RS:
- 125-1204
- Référence fabricant:
- CF 4 BUUR
- Fabricant:
- IKO Nippon Thompson
Offre groupée disponible
Sous-total (1 unité)*
26,06 €
(TVA exclue)
31,53 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 31 unité(s) prête(s) à être expédiée(s)
- Plus 14 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 26,06 € |
| 5 - 9 | 24,99 € |
| 10 - 24 | 24,49 € |
| 25 + | 23,97 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 125-1204
- Référence fabricant:
- CF 4 BUUR
- Fabricant:
- IKO Nippon Thompson
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
| Marque | IKO Nippon Thompson | |
| Product Type | Cam Follower | |
| Roller Diameter | 12mm | |
| Sub Type | Standard Caged | |
| Bore Size | 4 mm | |
| Static Load Rating | 1.59kN | |
| Dynamic Load Rating | 2.07kN | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque IKO Nippon Thompson | ||
Product Type Cam Follower | ||
Roller Diameter 12mm | ||
Sub Type Standard Caged | ||
Bore Size 4 mm | ||
Static Load Rating 1.59kN | ||
Dynamic Load Rating 2.07kN | ||
Standards/Approvals No | ||
- Pays d'origine :
- JP
Standard Type Cam Follower CF Series
The CF series of cam followers from IKO are available in both high carbon steel and stainless steel and possess high rigidity and accuracy.
The cam follower has a solid stud that can be quickly and easily attached to machine components by tightening of the hexagon bar spanner. In addition, the sealed structure of the cam follower prevents the penetration of foreign particles.
Features and Benefits
• CF…BUUR made from high carbon steel;• CF…FBUUR made from stainless steel;• Sealed type seal structure;• Crowned outer ring;• Easy to attach hexagon sockets;• Lubricated with Alvania Grease S2
Product Application Information
As this is the basic form of cam follower, it can be used for a broad range of applications. Size variations range from stud diameters of 3 mm minimum to 30 mm maximum.
The cam followers are broadly used in machine tools, industrial robots, electronic parts and OA (Office Automation) equipment.
Liens connexes
- IKO Nippon Thompson Standard Caged Cam Follower CF 5 BUUR 5 mm ID, 13 mm OD
- IKO Nippon Thompson Standard Caged Cam Follower CF 10 BUUR 10 mm ID, 22 mm OD
- IKO Nippon Thompson Standard Caged Cam Follower CF 8 BUUR 8 mm ID, 19 mm OD
- IKO Nippon Thompson Standard Caged Cam Follower CF 6 BUUR 6 mm ID, 16 mm OD
- IKO Nippon Thompson Standard Caged Cam Follower CF 10-1 BUUR 10 mm ID, 26 mm OD
- IKO Nippon Thompson Standard Caged Cam Follower CF 4 FBUUR 4 mm ID, 12 mm OD
- IKO Nippon Thompson Standard Caged Cam Follower CF 6 FBUUR 6 mm ID, 16 mm OD
- IKO Nippon Thompson Standard Caged Cam Follower CF 10 FBUUR 10 mm ID, 22 mm OD