- N° de stock RS:
- 204-2495
- Référence fabricant:
- MAX18166EWE+
- Fabricant:
- Maxim Integrated
Produit discontinué
- N° de stock RS:
- 204-2495
- Référence fabricant:
- MAX18166EWE+
- Fabricant:
- Maxim Integrated
Documentation technique
Législations et de normes
Détails du produit
The Maxim Integrated current-mode, synchronous, DC-DC buck converters deliver an output current up to 4A with high efficiency. The devices operate from an input voltage of 4.5V to 16V and provides an adjustable output voltage from 0.606V to 90% of the input voltage.
Safe, reliable, accurate operation
Programmable soft start
Programmable soft start
Spécifications
Attribut | Valeur |
---|---|
Maximum Output Current | 4.5A |
Maximum Output Voltage | 3.3 V |
Regulator Function | Buck Converter |
Minimum Output Voltage | 0.6 V |
Minimum Input Voltage | 4.5 V |
Output Type | Adjustable |
Number of Outputs | 1 |
Pin Count | 16 |
Package Type | WLP |
- N° de stock RS:
- 204-2495
- Référence fabricant:
- MAX18166EWE+
- Fabricant:
- Maxim Integrated