- N° de stock RS:
- 146-5637
- Référence fabricant:
- LNK305GN
- Fabricant:
- Power Integrations
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Ajouté
Prix L'unité (dans un tube de 50)
0,882 €
(TVA exclue)
1,067 €
(TVA incluse)
Unité | Prix par unité | le tube* |
50 - 200 | 0,882 € | 44,10 € |
250 - 950 | 0,661 € | 33,05 € |
1000 - 2450 | 0,617 € | 30,85 € |
2500 + | 0,573 € | 28,65 € |
*prix conseillé |
- N° de stock RS:
- 146-5637
- Référence fabricant:
- LNK305GN
- Fabricant:
- Power Integrations
Documentation technique
Législations et de normes
Détails du produit
LinkSwitch-TN is specifically designed to replace all linear and capacitor-fed (cap dropper) non-isolated power supplies in the under 360 mA output current range at equal system cost while offering much higher performance and energy efficiency. LinkSwitch-TN devices integrate a 700 V power MOSFET, oscillator, simple On/Off control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC.
Tight tolerances and negligible temperature variation
System level thermal overload, output short-circuit and open loop protection
Supports buck, buck-boost and flyback topologies
Excellent line and load regulation even with typical configuration
High bandwidth provides fast turn-on with no overshoot
Current limit operation rejects line ripple
Built-in current limit and hysteretic thermal protection
System level thermal overload, output short-circuit and open loop protection
Supports buck, buck-boost and flyback topologies
Excellent line and load regulation even with typical configuration
High bandwidth provides fast turn-on with no overshoot
Current limit operation rejects line ripple
Built-in current limit and hysteretic thermal protection
Spécifications
Attribut | Valeur |
---|---|
Maximum Output Current | 280mA |
Maximum Output Voltage | 700 V |
Regulator Function | Boost, Buck, Flyback |
Minimum Output Voltage | -0.3 V |
Minimum Input Voltage | 85 V ac |
Maximum Input Voltage | 265 V ac |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 70 kHz |
Pin Count | 8 |
Package Type | SMDB |
Width | 3.68mm |
Dimensions | 9.83 x 6.6 x 3.68mm |
Minimum Operating Temperature | -40 °C |
Height | 3.68mm |
Maximum Operating Temperature | +150 °C |
Length | 9.83mm |
Efficiency | 75% |