RS PRO Brass Pipe Fitting, Straight Nipple Nipple, Male BSPT 12.7 mm to Male British Standard Parallel Pipe 12.7 mm
- N° de stock RS:
- 297-2250
- Fabricant:
- RS PRO
Offre groupée disponible
Sous-total (1 paquet de 2 unités)*
23,72 €
(TVA exclue)
28,70 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- Plus 68 unité(s) expédiée(s) à partir du 19 janvier 2026
- Plus 342 unité(s) expédiée(s) à partir du 19 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 2 - 8 | 11,86 € | 23,72 € |
| 10 - 18 | 11,505 € | 23,01 € |
| 20 + | 11,10 € | 22,20 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 297-2250
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Connection Type A | Nipple | |
| Product Type | Brass Pipe Fitting | |
| Fitting Direction | Straight | |
| Fitting Type | Nipple | |
| Connection Standard A | BSPT | |
| Connection Size A | 12.7 mm | |
| Connection Gender A | Male | |
| Connection Standard B | British Standard Parallel Pipe | |
| Connection Size B | 12.7 mm | |
| Connection Gender B | Male | |
| Material | Bronze | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Connection Type A Nipple | ||
Product Type Brass Pipe Fitting | ||
Fitting Direction Straight | ||
Fitting Type Nipple | ||
Connection Standard A BSPT | ||
Connection Size A 12.7 mm | ||
Connection Gender A Male | ||
Connection Standard B British Standard Parallel Pipe | ||
Connection Size B 12.7 mm | ||
Connection Gender B Male | ||
Material Bronze | ||
Standards/Approvals No | ||
- Pays d'origine :
- DE
RS PRO Bronze 1/2 in BSPT Male x 1/2 in BSPT Male Straight Nipple Threaded Fitting
This male-to-male threaded fitting from RS PRO allows two sections of pipe to be connected together. The half-inch male threads can be screwed into female threaded sockets on pipes, appliances and other equipment, forming a secure join. The fitting is made from bronze, ensuring that it's resistant to corrosion and also safe for drinking water. The threads are the standard half-inch size, so they can be easily used with your existing pipework.
This fitting is suitable for domestic, office and industrial use, anywhere where plumbing is required. It's made with an octagonal section between the two threads, allowing it to be easily gripped with a spanner for tightening or loosening.
Features and Benefits
• Connection 1 is a 1/2 in BSPT (British Standard Pipe Taper) male
• Connection 2 is a 1/2 in BSPT (British Standard Pipe Taper) male
• Straight fitting direction
• Nipple fitting type
• Bronze material
Liens connexes
- RS PRO Brass Pipe Fitting Male 1/2in to Male 1/2in
- RS PRO Brass Pipe Fitting Male BSPP 1/2in to Male BSPP 1/2in
- RS PRO Black Malleable Iron Fitting Barrel Nipple, Male BSPT 1/2in to Male BSPT 1/2in
- Georg Fischer Galvanised Malleable Iron Fitting Hexagon Nipple, Male BSPT 1/2in to Male BSPT 1/2in
- RS PRO Black Malleable Iron Fitting Barrel Nipple, Male BSPT 1-1/2in to Male BSPT 1-1/2in
- RS PRO Galvanised Malleable Iron Fitting Barrel Nipple, Male BSPT 1-1/2in to Male BSPT 1-1/2in
- Georg Fischer Plastic Pipe Fitting R 1/2in to BSPT 1/2in
- Georg Fischer Galvanised Malleable Iron Fitting Hexagon Nipple, Male BSPT 1-1/2in to Male BSPT 1-1/2in