ELC Digital Bench Power Supply, 32V, 20A, 1-Output, 640W - UKAS Calibrated
- N° de stock RS:
- 876-2709
- Référence fabricant:
- ALR3220
- Fabricant:
- ELC
Prix la pièce**
820,15 €
(TVA exclue)
992,38 €
(TVA incluse)
En stock, livraison sous 3 à 5 jours. Les produits calibrés ne peuvent pas être retournés.*
* Les dates de livraison peuvent varier selon la quantité choisie et l'adresse de livraison.
FRAIS de livraison offerts pour toute commande de plus de 75,00 €
Unité | Prix par unité |
---|---|
1 + | 820,15 € |
**prix conseillé
- N° de stock RS:
- 876-2709
- Référence fabricant:
- ALR3220
- Fabricant:
- ELC
ELC ALR3220 Programmable Power Supply 640W 0-32V 0-20A
ELC ALR3220 offers programmable power supply 640W 0-32V 0-20A in a sleek metallic case, with visualisation of all parameters, CV and CC mode on a large LCD 128 x 64 pixels with white backlight.
4-digit LCD display
Soft-touch keyboard
USB, RS232 & RS485 interfaces
Functions include square, positive and negative ramp, rise or fall time
Elegant design with compact, vertical box
Lightweight with built-in handle and cord storage
Silent temperature-controlled fan cooling
Output enabled, disabled, standby modes
Soft-touch keyboard
USB, RS232 & RS485 interfaces
Functions include square, positive and negative ramp, rise or fall time
Elegant design with compact, vertical box
Lightweight with built-in handle and cord storage
Silent temperature-controlled fan cooling
Output enabled, disabled, standby modes
ELC Programmable Power Supply
The ELC 640W 1-channel programmable power supply is the latest innovation that offers an excellent combination of performance, versatility and ease of use. These attributes allow you to obtain quality test data as quickly as possible. The output voltage rating ranging between 0V to 32V and an output current rating of 20A.
Features and Benefits
4-digit LCD display
Soft-touch keyboard
USB, RS232 & RS485 interfaces
Functions include square, positive and negative ramp, rise or fall time
Elegant design with compact, vertical box
Lightweight with built-in handle and cord storage
Silent temperature-controlled fan cooling
Output enabled, disabled, standby modes
Soft-touch keyboard
USB, RS232 & RS485 interfaces
Functions include square, positive and negative ramp, rise or fall time
Elegant design with compact, vertical box
Lightweight with built-in handle and cord storage
Silent temperature-controlled fan cooling
Output enabled, disabled, standby modes
Specifications
Technology: Switch Mode
Class: I
Primary Voltage Rating: 220-240V ±10%
Class: I
Primary Voltage Rating: 220-240V ±10%
Safety Standards
EN 61010-1
EMC Standard
EN 61326-1
ELC