Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    ELC Digital Bench Power Supply, 32V, 20A, 1-Output, 640W - RS Calibrated

    Prix la pièce**

    791,15 €

    (TVA exclue)

    957,29 €

    (TVA incluse)

    sélectionner ou taper la quantité
    En stock, livraison sous 3 à 5 jours. Les produits calibrés ne peuvent pas être retournés.*

    * Les dates de livraison peuvent varier selon la quantité choisie et l'adresse de livraison.

    Unité
    Prix par unité
    1 +791,15 €

    **prix conseillé

    N° de stock RS:
    876-2706
    Référence fabricant:
    ALR3220
    Fabricant:
    ELC

    ELC ALR3220 Programmable Power Supply 640W 0-32V 0-20A


    ELC ALR3220 offers programmable power supply 640W 0-32V 0-20A in a sleek metallic case, with visualisation of all parameters, CV and CC mode on a large LCD 128 x 64 pixels with white backlight.

    4-digit LCD display
    Soft-touch keyboard
    USB, RS232 & RS485 interfaces
    Functions include square, positive and negative ramp, rise or fall time
    Elegant design with compact, vertical box
    Lightweight with built-in handle and cord storage
    Silent temperature-controlled fan cooling
    Output enabled, disabled, standby modes

    ELC Programmable Power Supply


    The ELC 640W 1-channel programmable power supply is the latest innovation that offers an excellent combination of performance, versatility and ease of use. These attributes allow you to obtain quality test data as quickly as possible. The output voltage rating ranging between 0V to 32V and an output current rating of 20A.

    Features and Benefits


    4-digit LCD display
    Soft-touch keyboard
    USB, RS232 & RS485 interfaces
    Functions include square, positive and negative ramp, rise or fall time
    Elegant design with compact, vertical box
    Lightweight with built-in handle and cord storage
    Silent temperature-controlled fan cooling
    Output enabled, disabled, standby modes

    Specifications


    Technology: Switch Mode
    Class: I
    Primary Voltage Rating: 220-240V ±10%

    Safety Standards


    EN 61010-1

    EMC Standard


    EN 61326-1


    ELC