- N° de stock RS:
- 806-8925
- Référence fabricant:
- EA-PSI 9200-210 3U
- Fabricant:
- EA Elektro-Automatik
Produit discontinué
- N° de stock RS:
- 806-8925
- Référence fabricant:
- EA-PSI 9200-210 3U
- Fabricant:
- EA Elektro-Automatik
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
EA-PSI 9000 3U 3.3kW - 150kW (FPGA) Series
The EA-PSI 9000 3U is an adjustable and programmable 19" 3U power supply series with a high performance FPGA (Field Programmable Gate Array) based controller and 16-bit resolution. Features include an 'auto-ranging' output for a flexible usage at either high voltage or high current, as required, within the nominal power rating. The EA-PSI 9000 3U is equipped with a comfortable touch panel with multiple
functions such as a function generator with default wave forms, memory, up to 4-digit Display resolution and easy-to-operate intuitive task-menu structure. The series provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with on-board isolated 0-5V/0-10V analogue and USB interface. An intelligent plugn play slot allows retrofitting a multiple choice of optionally available interface modules such as CANopen, Ethernet, Profibus and Modbus. The EA-PSI 9000 3U series is an excellent choice ofl 'high power & low emission' tool for most needs in demanding laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.
functions such as a function generator with default wave forms, memory, up to 4-digit Display resolution and easy-to-operate intuitive task-menu structure. The series provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with on-board isolated 0-5V/0-10V analogue and USB interface. An intelligent plugn play slot allows retrofitting a multiple choice of optionally available interface modules such as CANopen, Ethernet, Profibus and Modbus. The EA-PSI 9000 3U series is an excellent choice ofl 'high power & low emission' tool for most needs in demanding laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.
FPGA-based controller,16 bit resolution
For heavy-duty use in laboratory, industry, R&D and automated testing
Flexible auto-ranging output, constant U, I, P, R mode
Adjustable output impedance, e.g. PV array simulation, battery simulation
Intuitive touch panel, function generator, up to 4-digit display, profile memory
Isolated analogue interface (0-5/0-10V), USB interface
Plugn play slot for optional interface cards (CANopen, Ethernet, Profibus, Profinet, Modbus, Devicenet, RS232 and others)
True master-slave bus with summary function, for parallel & series operation
Attractive and rugged 19 3U rack format
Three-phase AC input receptacle, copper bar outlet with special HV isolated cover
For heavy-duty use in laboratory, industry, R&D and automated testing
Flexible auto-ranging output, constant U, I, P, R mode
Adjustable output impedance, e.g. PV array simulation, battery simulation
Intuitive touch panel, function generator, up to 4-digit display, profile memory
Isolated analogue interface (0-5/0-10V), USB interface
Plugn play slot for optional interface cards (CANopen, Ethernet, Profibus, Profinet, Modbus, Devicenet, RS232 and others)
True master-slave bus with summary function, for parallel & series operation
Attractive and rugged 19 3U rack format
Three-phase AC input receptacle, copper bar outlet with special HV isolated cover
Supplied with
user manual (English/German)
Elektro-Automatik
Spécifications
Attribut | Valeur |
---|---|
Series | EA-PSI 9000 3U |
Model Number | EA-PSI 9200-210 3U |
Calibrated | RSCAL |
Supply Voltage | 200V |
Output Current | 210A |
Power Rating | 15kW |
Number of Displays | 1 |
Bench Power Supply Type | Programmable Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Output Connector | Screw Terminal |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |
- N° de stock RS:
- 806-8925
- Référence fabricant:
- EA-PSI 9200-210 3U
- Fabricant:
- EA Elektro-Automatik