- N° de stock RS:
- 135-0450
- Référence fabricant:
- 858622405
- Fabricant:
- AUER Signal
En cours d'approvisionnement - expédition le 31/07/2024, livraison sous 1 jour(s)
Prix la pièce
99,20 €
(TVA exclue)
120,03 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 99,20 € |
- N° de stock RS:
- 135-0450
- Référence fabricant:
- 858622405
- Fabricant:
- AUER Signal
Documentation technique
Législations et de normes
- Pays d'origine :
- AT
Détails du produit
Auer U Series LED Beacons
Professional range of polycarbonate LED beacons. The beacons are IP66 rated. Available with either a flashing, strobe or steady lighting effect. Horizontal, Vertical or Pole mounting options. All the beacons are highly reliable and excellent quality.
Features and Benefits
IP66 Rated
Flashing, Strobe or Steady
Polycarbonate housing
Flashing, Strobe or Steady
Polycarbonate housing
Spécifications
Attribut | Valeur |
---|---|
Supply Voltage | 24 V ac/dc |
Light Effect | Flashing, Steady |
Lens Colour | Red |
Mounting Style | Surface Mount |
Bulb Type | LED |
Current Consumption | 0.100A |
Current Type | AC, DC |
Base Diameter | 60mm |
Housing Colour | Black |
Series | UDCV |
Multifunction | Yes |
Height | 76mm |
IP Rating | IP66 |
Standards Met | CE, UL, EAC |
Minimum Temperature | -30°C |
Maximum Temperature | +60°C |
Special Features | Efficient & Long Life LED Beacons in Functions, For Use in Industrial/General Applications, Modern, Optimised Illumination/Brightness & Signalling Effect |