- N° de stock RS:
- 827-9428
- Référence fabricant:
- BQ27520YZFT-G3
- Fabricant:
- Texas Instruments
Produit discontinué
- N° de stock RS:
- 827-9428
- Référence fabricant:
- BQ27520YZFT-G3
- Fabricant:
- Texas Instruments
Législations et de normes
Détails du produit
Impedance Track™ Battery Charge Monitors, Texas Instruments
The Li-ion battery charge monitors use the patented Impedance Track™ algorithm for battery fuel gauging, and provide information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves standby power.
Safety protections such as over/under-temperature, extra levels of over/under-voltage, discharge short circuit, charge overcurrent
Autonomously measures all cell voltages, integrated pack current and temperature every 1 second
Capacity Indication with advanced algorithms
Accurate battery State-Of-Health (SOH) enables accurate prediction of available capacity
Smart charging and adaptability
Autonomously measures all cell voltages, integrated pack current and temperature every 1 second
Capacity Indication with advanced algorithms
Accurate battery State-Of-Health (SOH) enables accurate prediction of available capacity
Smart charging and adaptability
Battery Management, Texas Instruments
Spécifications
Attribut | Valeur |
---|---|
Mounting Type | Surface Mount |
Package Type | DSBGA |
Pin Count | 15 |
Typical Operating Supply Voltage | 2.7 → 4.5 V |
Dimensions | 2.64 x 1.986 x 0.275mm |
Length | 2.64mm |
Width | 1.986mm |
Height | 0.275mm |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 16mA |
Maximum Output Voltage | 2.54 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 2.4 V |