Mascot Battery Charger For Lead Acid 6V 1.3A
- N° de stock RS:
- 478-4061
- Référence fabricant:
- 2240000059
- Fabricant:
- Mascot
Sous-total (1 unité)*
62,02 €
(TVA exclue)
75,04 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 6 unité(s) prête(s) à être expédiée(s)
- Plus 17 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 62,02 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 478-4061
- Référence fabricant:
- 2240000059
- Fabricant:
- Mascot
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
| Marque | Mascot | |
| Chemistries Charged | Lead Acid | |
| Output Voltage | 6V | |
| Charge Current | 1.3A | |
| Number of Batteries Charged | 1 | |
| Input Voltage | 90 → 264V ac | |
| Batteries Included | No | |
| Maximum Output Power | 8W | |
| Number of Charge Stages | 3 | |
| Dimensions | 90 x 45 x 32mm | |
| Weight | 120g | |
| Sélectionner tout | ||
|---|---|---|
Marque Mascot | ||
Chemistries Charged Lead Acid | ||
Output Voltage 6V | ||
Charge Current 1.3A | ||
Number of Batteries Charged 1 | ||
Input Voltage 90 → 264V ac | ||
Batteries Included No | ||
Maximum Output Power 8W | ||
Number of Charge Stages 3 | ||
Dimensions 90 x 45 x 32mm | ||
Weight 120g | ||


Mascot Battery Charger
The Mascot 2240 series lead-acid battery charger has a 3-colour LED charge status indicator and crocodile clip output. This 3-stage battery charger is waterproof and shockproof. It requires an input voltage between 90VAC and 264VAC. This charger is ideal for medical applications. The 3-stage regime permits the charger to be left connected indefinitely. The output voltage rating is 6V and the current rating is 1.3A.
Note:
Chargers are not supplied with mains leads, these should be ordered separately for 2040 series see stock no. RS 452-669 and 873-0702 and UK, RS 321-203 DK, NO, SE, DE and AT, BE and NL for 2240 and 9940 series see stock no. RS 452-669. For Australia / NZ mains lead see RS 488-2806
Note:
Chargers are not supplied with mains leads, these should be ordered separately for 2040 series see stock no. RS 452-669 and 873-0702 and UK, RS 321-203 DK, NO, SE, DE and AT, BE and NL for 2240 and 9940 series see stock no. RS 452-669. For Australia / NZ mains lead see RS 488-2806
Features and Benefits
Protection against reverse voltage and short circuit
Temperature ranges between -10℃ and 40℃
Mounting brackets are available separately
AC plug to IEC 320/2-pin C8
Temperature ranges between -10℃ and 40℃
Mounting brackets are available separately
AC plug to IEC 320/2-pin C8
Certifications
EN 60950
EN 60335-2-29
UL2601-1
IP67 rated
EN 60335-2-29
UL2601-1
IP67 rated
Liens connexes
- Mascot Battery Charger For Lead Acid
- Mascot 2047 Battery Charger For Lead Acid
- Mascot Battery Charger For Lead Acid 12V 1A
- Mascot Battery Charger For Lead Acid 12V 4A
- Mascot Battery Charger For Lead Acid 12V 10A
- Mascot Battery Charger For Lead Acid 24V 2A
- Mascot Battery Charger For Lead Acid 24V 500mA
- Mascot 2840 Battery Charger For Lead Acid 24 V