Mascot 2541 2541 Battery Charger For 8.4 V, Lithium-ion 2.7 A, 2 Lead Acid

Indisponible
RS n'aura plus ce produit en stock.
RS Stock No.:
286-0782
Distrelec Article No.:
304-34-524
Mfr. Part No.:
2541805000
Brand:
Mascot
Find similar products by selecting one or more attributes.
Select all

Marque

Mascot

Product Type

Battery Charger

Output Voltage

8.4 V

Maximum Charge Current

2.7A

Compatible Battery Chemistry

Lithium-ion

Compatible Number of Cells

2

Battery Charger Type

Lead Acid

Weight

980g

Standards/Approvals

No

Number of Charge Stages

3

Series

2541

Maximum Input Voltage

264V

Model Number

2541

Minimum Input Voltage

90V

COO (Country of Origin):
EE
The Mascot Li-Ion battery charger is designed for 2-cell 8.4V 2.7A charging, utilizing a 3-step charge control mechanism with current detection for charge termination. It supports universal input voltage ranging from 90 to 264 VAC, providing flexibility in power source compatibility. Additionally, it is capable of charging 1 to 14 battery cells, offering versatility in charging configurations.

Waterproof version available

UL approved

Related links