MEAN WELL NPB-750-24 NPB - 750 Battery Charger For 42 V, Lead Acid 22.5 A Lead Acid
- N° de stock RS:
- 285-8489
- Numéro d'article Distrelec:
- 302-61-084
- Référence fabricant:
- NPB-750-24
- Fabricant:
- MEAN WELL
Sous-total (1 unité)*
188,49 €
(TVA exclue)
228,07 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- 5 unité(s) expédiée(s) à partir du 16 mars 2026
- Plus 4 unité(s) expédiée(s) à partir du 23 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 188,49 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 285-8489
- Numéro d'article Distrelec:
- 302-61-084
- Référence fabricant:
- NPB-750-24
- Fabricant:
- MEAN WELL
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
| Marque | MEAN WELL | |
| Product Type | Battery Charger | |
| Output Voltage | 42 V | |
| Maximum Charge Current | 22.5A | |
| Battery Charger Type | Lead Acid | |
| Compatible Battery Chemistry | Lead Acid | |
| Standards/Approvals | BS EN/EN62368 | |
| Series | NPB - 750 | |
| Number of Charge Stages | 3 | |
| Maximum Input Voltage | 42V | |
| Model Number | NPB-750-24 | |
| Minimum Input Voltage | 21V | |
| Sélectionner tout | ||
|---|---|---|
Marque MEAN WELL | ||
Product Type Battery Charger | ||
Output Voltage 42 V | ||
Maximum Charge Current 22.5A | ||
Battery Charger Type Lead Acid | ||
Compatible Battery Chemistry Lead Acid | ||
Standards/Approvals BS EN/EN62368 | ||
Series NPB - 750 | ||
Number of Charge Stages 3 | ||
Maximum Input Voltage 42V | ||
Model Number NPB-750-24 | ||
Minimum Input Voltage 21V | ||
- Pays d'origine :
- CN
The battery Charger is a miniaturized, versatile and ultra wide voltage intelligent charger. It utilizes a fully digital control design with automatic battery voltage detection technology, with five key features including intelligent, versatile, user friendly, safe and compact.
Remote on off control
Smart programmer available
Thermal control DC fan for noise reduction
Liens connexes
- MEAN WELL NPP-750-24 NPP - 750 Battery Charger For 24 V, Lead Acid 22.5 A Lead Acid
- MEAN WELL NPB-1700-48 NPB - 1700 Battery Charger For 80 V, Lead Acid 25 A Lead Acid
- MEAN WELL NPB-750-48 NPB-750 Battery Charger For 80 V Li-ion (Lithium Iron) Lead Acid Batteries, Lithium
- MEAN WELL NPB-750 Battery Charger For
- MEAN WELL NPB-240-12TB NPB-240 Battery Charger For 15.2 V, Lead Acid 13.5 A with AC plug Lead Acid
- MEAN WELL NPB-1700-48 Battery Charger For Lead Acid Batteries Included
- MEAN WELL NPB-1700-12 NPB-1700 Battery Charger For 14.4 V Lithium-ion 25 A
- MEAN WELL NPB-240-24TB NPB-240 Battery Charger For 30.4 V Lead Acid 3 A