Mascot 3743 LI Battery Pack Charger For 4.2/58.8 V, Lithium-ion 1.5 A, Battery Pack with EU, US, AUS, UK plug, 14 Lead
- N° de stock RS:
- 183-1589
- Numéro d'article Distrelec:
- 301-59-613
- Référence fabricant:
- 3743000050
- Fabricant:
- Mascot
Sous-total (1 unité)*
75,53 €
(TVA exclue)
91,39 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- Plus 11 unité(s) expédiée(s) à partir du 16 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 75,53 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 183-1589
- Numéro d'article Distrelec:
- 301-59-613
- Référence fabricant:
- 3743000050
- Fabricant:
- Mascot
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
| Marque | Mascot | |
| Product Type | Battery Pack Charger | |
| Output Voltage | 4.2/58.8 V | |
| Maximum Charge Current | 1.5A | |
| Plug Type | EU, US, AUS, UK | |
| Battery Charger Type | Lead Acid | |
| Compatible Battery Size | Battery Pack | |
| Maximum Charging Time | 72h | |
| Compatible Number of Cells | 14 | |
| Compatible Battery Chemistry | Lithium-ion | |
| Maximum Output Power | 16W | |
| Weight | 150g | |
| Standards/Approvals | EN 61000-6-3, EN 61000-6-1, EN 60601-1-2, UL Approved, EN 55014-1, EN/IEC 60335-2-29, EN 60601-1-11, EN/IEC/ANSI 60601-1 3ed, EN 55014-2 | |
| Number of Charge Stages | 3 | |
| Series | 3743 LI | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 90V ac | |
| Output Connectors | DC Plug | |
| Sélectionner tout | ||
|---|---|---|
Marque Mascot | ||
Product Type Battery Pack Charger | ||
Output Voltage 4.2/58.8 V | ||
Maximum Charge Current 1.5A | ||
Plug Type EU, US, AUS, UK | ||
Battery Charger Type Lead Acid | ||
Compatible Battery Size Battery Pack | ||
Maximum Charging Time 72h | ||
Compatible Number of Cells 14 | ||
Compatible Battery Chemistry Lithium-ion | ||
Maximum Output Power 16W | ||
Weight 150g | ||
Standards/Approvals EN 61000-6-3, EN 61000-6-1, EN 60601-1-2, UL Approved, EN 55014-1, EN/IEC 60335-2-29, EN 60601-1-11, EN/IEC/ANSI 60601-1 3ed, EN 55014-2 | ||
Number of Charge Stages 3 | ||
Series 3743 LI | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 90V ac | ||
Output Connectors DC Plug | ||
- Pays d'origine :
- EE
step charge control with current detection
Universal input voltage (90-264 VAC)
Wake up and low current start-up of deeply discharged batteries
With NTC input on request
Error indication for reverse polarity, short circuit, charging battery packs
with wrong number of cells and safety timer run-out
Liens connexes
- Mascot 3743 LI Battery Pack Charger For 4.2/58.8 V Battery Pack with EU UK 14 Lead
- Mascot 3743LI Battery Pack Charger For 4.2/58.8 V Battery Pack with EU US 14 Lead
- Mascot 3546 LI Battery Pack Charger For Battery Pack with UK AUS, EU plug Lead Acid
- Mascot 3546 LI Battery Pack Charger For Battery Pack with AUS UK, EU plug Lead Acid
- Mascot 3546 LI Battery Pack Charger For Battery Pack with US AUS, UK plug Lead Acid
- Mascot 2240 Battery Pack Charger For Battery Pack with UK US, AUS plug
- Ansmann IPC12 IPC12 Battery Charger For 3.7 V Battery Pack with US EU 1 Lithium-ion
- Ansmann IPC12 IPC12 Battery Charger For 3.7 V Battery Pack with EU UK 1 Lithium-ion