MEAN WELL NPB-360-24XLR NPB-360 Battery Charger For 30.4V, GEL, Lithium Manganese, Li-ion, AGM, Lead Acid Batteries 4.5
- N° de stock RS:
- 145-130
- Numéro d'article Distrelec:
- 302-61-075
- Référence fabricant:
- NPB-360-24XLR
- Fabricant:
- MEAN WELL
Sous-total (1 unité)*
71,25 €
(TVA exclue)
86,21 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- 11 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Unité | Prix par unité |
|---|---|
| 1 + | 71,25 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 145-130
- Numéro d'article Distrelec:
- 302-61-075
- Référence fabricant:
- NPB-360-24XLR
- Fabricant:
- MEAN WELL
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | MEAN WELL | |
| Product Type | Battery Charger | |
| Output Voltage | 30.4V | |
| Maximum Charge Current | 4.5A | |
| Battery Charger Type | Wide Output Range | |
| Compatible Battery Size | 40 to 125 Ah | |
| Compatible Battery Chemistry | GEL, Lithium Manganese, Li-ion, AGM, Lead Acid Batteries | |
| Maximum Output Power | 364.8W | |
| Weight | 1.3kg | |
| Standards/Approvals | UKCA, DEKRA (BS EN/EN62368-1, EAC (TPTC004), BS EN/EN60335-1/2-29), PFC, UL (UL62368-1), IEC60335-1/2-29), cRUus (UL62368-1), CE, except for 48XLR & TB type), RCM (AS/NZS60335-1/2-29), CB (IEC62368-1, PSE (J62368-1 | |
| Series | NPB-360 | |
| Number of Charge Stages | 3 | |
| Maximum Input Voltage | 370, 264V dc | |
| Model Number | NPB-360-24XLR | |
| Output Connectors | XLR, TB Type | |
| Minimum Input Voltage | 127, 90V dc | |
| Sélectionner tout | ||
|---|---|---|
Marque MEAN WELL | ||
Product Type Battery Charger | ||
Output Voltage 30.4V | ||
Maximum Charge Current 4.5A | ||
Battery Charger Type Wide Output Range | ||
Compatible Battery Size 40 to 125 Ah | ||
Compatible Battery Chemistry GEL, Lithium Manganese, Li-ion, AGM, Lead Acid Batteries | ||
Maximum Output Power 364.8W | ||
Weight 1.3kg | ||
Standards/Approvals UKCA, DEKRA (BS EN/EN62368-1, EAC (TPTC004), BS EN/EN60335-1/2-29), PFC, UL (UL62368-1), IEC60335-1/2-29), cRUus (UL62368-1), CE, except for 48XLR & TB type), RCM (AS/NZS60335-1/2-29), CB (IEC62368-1, PSE (J62368-1 | ||
Series NPB-360 | ||
Number of Charge Stages 3 | ||
Maximum Input Voltage 370, 264V dc | ||
Model Number NPB-360-24XLR | ||
Output Connectors XLR, TB Type | ||
Minimum Input Voltage 127, 90V dc | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
Liens connexes
- MEAN WELL NPB-240-24AD1 NPB-240 Battery Charger For 30.4VGel Li-ion Batteries
- MEAN WELL NPB-120-12TB NPB-120 Battery Charger For 15.2V Lithium Manganese Lead Acid Batteries, Li-ion 1.5
- MEAN WELL NPB-750-48 NPB-750 Battery Charger For 80V Li-ion (Lithium Iron) Lead Acid Batteries, Lithium
- MEAN WELL NPB-120-12AD1 NPB-120 Battery Charger For 15.2V Lead Acid Batteries Lithium Manganese, GEL 1.5
- MEAN WELL NPB-450-48 NPB-450 Battery Charger For 80V Lead Acid Batteries Li-ion (Lithium Iron/Lithium
- MEAN WELL NPB-450-12 NPB-450 Battery Charger For 21V Lead Acid Batteries Li-ion (Lithium Iron/Lithium
- MEAN WELL NPB-120-48XLR NPB-120 Battery Charger For 48V AGM Li-ion
- MEAN WELL NPB-120-48TB NPB-120 Battery Charger For 48V AGM Lithium Manganese