MEAN WELL NPP-450-24 NPP-450 Battery Charger For 24 V, AGM, Lead Acid Batteries, GEL 4.5 A, 45 to 155 Ah Wide Output
- N° de stock RS:
- 145-114
- Numéro d'article Distrelec:
- 302-61-093
- Référence fabricant:
- NPP-450-24
- Fabricant:
- MEAN WELL
Sous-total (1 unité)*
99,83 €
(TVA exclue)
120,79 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- Plus 10 unité(s) expédiée(s) à partir du 09 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 99,83 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 145-114
- Numéro d'article Distrelec:
- 302-61-093
- Référence fabricant:
- NPP-450-24
- Fabricant:
- MEAN WELL
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
| Marque | MEAN WELL | |
| Product Type | Battery Charger | |
| Output Voltage | 24 V | |
| Maximum Charge Current | 4.5A | |
| Compatible Battery Size | 45 to 155 Ah | |
| Battery Charger Type | Wide Output Range with Power Supply | |
| Compatible Battery Chemistry | AGM, Lead Acid Batteries, GEL | |
| Maximum Output Power | 453.6W | |
| Weight | 1.02kg | |
| Number of Charge Stages | 3 | |
| Series | NPP-450 | |
| Standards/Approvals | CB (IEC62368-1,IEC60335-1/2-29), cRUus (UL62368-1), PFC, EAC (TPTC004), CE, UKCA, DEKRA (BS EN/EN62368-1,BS EN/EN60335-1/2-29) | |
| Maximum Input Voltage | 370, 264V dc | |
| Model Number | NPP-450-24 | |
| Minimum Input Voltage | 127, 90V dc | |
| Sélectionner tout | ||
|---|---|---|
Marque MEAN WELL | ||
Product Type Battery Charger | ||
Output Voltage 24 V | ||
Maximum Charge Current 4.5A | ||
Compatible Battery Size 45 to 155 Ah | ||
Battery Charger Type Wide Output Range with Power Supply | ||
Compatible Battery Chemistry AGM, Lead Acid Batteries, GEL | ||
Maximum Output Power 453.6W | ||
Weight 1.02kg | ||
Number of Charge Stages 3 | ||
Series NPP-450 | ||
Standards/Approvals CB (IEC62368-1,IEC60335-1/2-29), cRUus (UL62368-1), PFC, EAC (TPTC004), CE, UKCA, DEKRA (BS EN/EN62368-1,BS EN/EN60335-1/2-29) | ||
Maximum Input Voltage 370, 264V dc | ||
Model Number NPP-450-24 | ||
Minimum Input Voltage 127, 90V dc | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
This MEANWELL Battery charger and power supply is suitable for lead-acid (Pb) batteries. It can also be used as a constant voltage power supply to drive general load.
Output voltage and current adjustable via potentiometer
3-stage charging curve for charging mode
Wide operating temperature range of -30 to 70 degrees Celsius
Multiple protections: short circuit, over load, over voltage, over temperature
Thermal contr
Liens connexes
- MEAN WELL NPP-450-72 NPP-450 Battery Charger For 72 V AGM 19 to 64 Ah Wide Output
- MEAN WELL NPP-450-12 NPP-450 Battery Charger For 12 V AGM 90 to 300 Ah Wide Output
- MEAN WELL NPP-1200-24 NPP-1200 Battery Charger For 24 V GEL 120 to 420 Ah Wide Output
- MEAN WELL NPP-1200-48 NPP-1200 Battery Charger For 48 V GEL 60 to 210 Ah Wide Output
- MEAN WELL NPP-750-12 NPP-750 Battery Charger For 12 V Lead Acid Batteries Lithium Manganese, Li-ion (Lithium
- MEAN WELL NPB-450-48 NPB-450 Battery Charger For 80 V Lead Acid Batteries Li-ion (Lithium Iron/Lithium
- MEAN WELL NPB-450-12 NPB-450 Battery Charger For 21 V Lead Acid Batteries Li-ion (Lithium Iron/Lithium
- MEAN WELL NPB-240-24AD1 NPB-240 Battery Charger For 30.4 VGel Li-ion Batteries