RS PRO Yellow Female Banana Socket, 4 mm Connector, Tab Termination, 24A, 1000V, Nickel, Tin Plating
- N° de stock RS:
- 224-7428
- Fabricant:
- RS PRO
5 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (en paquet de 5)
4,484 €
(TVA exclue)
5,426 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
5 - 45 | 4,484 € | 22,42 € |
50 - 495 | 4,09 € | 20,45 € |
500 + | 3,314 € | 16,57 € |
*prix conseillé |
- N° de stock RS:
- 224-7428
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
RS PRO Panel Socket
The RS PRO yellow, female panel socket is a 4mm connector and it has a voltage rating of 1kV and current rating of 24A. This socket has a contact plating of Nickel or Tin. It has a length of 24.5mm. The socket is supplied with nut and washer.
Features and Benefits
Mates with shrouded or unshrouded plugs
CAT III. 24A
CAT III. 24A
Spécifications
Attribut | Valeur |
---|---|
Colour | Yellow |
Gender | Female |
Termination Method | Tab |
Voltage Rating | 1000V |
Current Rating | 24A |
Connector Size | 4 mm |
Contact Plating | Nickel, Tin |
Length | 24.5mm |
Type | Banana Socket |